BU-30G

Mueller Electric
548-BU30G
BU-30G

Mfr.:

Description:
Test Clips Miniature Alligator clip Barrel - 5 Amp gold plated

In Stock: 391

Stock:
391 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.88 $0.88
$0.649 $649.00

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Alligator Clips
Miniature
Brand: Mueller Electric
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Description/Function: Miniature alligator clip
Height: 7.94 mm
Jaw Opening: 4.8 mm
Length: 27.78 mm
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 4 mm
Unit Weight: 0.049736 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
CAHTS:
8536900020
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC