SMART-2200NET

Tripp Lite
545-SMART2200NET
SMART-2200NET

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 2200VA 1700W UPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Available in USA only. Must ship UPS or FedEx Ground.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1,432.05 $1,432.05

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
 Due to size or weight of the product, your shipping charge may increase.
2.2 kVA / 1.7 kW
120 VAC
11 min
6 Outlet
Tower
120 VAC
Brand: Tripp Lite
Cable Type: Cord Type US
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: DB-9
Product Type: UPS - Uninterruptible Power Supplies
Runtime-Half Load: 27 min
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart Line-Interactive UPS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504407018
CNHTS:
8504409190
TARIC:
8504409590
ECCN:
EAR99