RBC93-2U

Tripp Lite
545-RBC93-2U
RBC93-2U

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries 12V REPLACEMENT BATTERY CARTRIDGE
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Available in USA only. Must ship UPS or FedEx Ground.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$343.61 $343.61
$319.80 $1,599.00
$308.87 $3,088.70
$294.99 $7,374.75

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
12 V
Lead-Acid
8 in
10.25 in
2.75 in
Tripp Lite
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Battery Cartridge
Rechargeable/Non-Rechargeable: Rechargeable
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 18.800 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

USHTS:
8507208041
CAHTS:
8507209020
JPHTS:
850720010
KRHTS:
8507200000
MXHTS:
8507200040
ECCN:
EAR99

FEATURED PRODUCTS
TRIPP LITE