INTERNET350U

Tripp Lite
545-INTERNET350U
INTERNET350U

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Internet Office Standby UPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Available in USA only. Must ship UPS or FedEx Ground.

Availability

Stock:
589 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 38% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$98.54 $98.54

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  
350 VA / 180 W
120 VAC
2.5 min
6 Outlet
Desktop
120 VAC
5-15P, 5-15R
6.4 in
8 in
3 in
Standby
Brand: Tripp Lite
Cable Type: Cord Type US
Data Line Protection: Protected
Interface Type: USB
Packaging: Bulk
Product Type: UPS - Uninterruptible Power Supplies
Runtime-Half Load: 8 min
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Standby UPS
Unit Weight: 4 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544422000
CNHTS:
8504409190
CAHTS:
8544420090
JPHTS:
8544420102
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial-Grade IT Solutions

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.