BC500

Tripp Lite
545-BC500
BC500

Mfr.:

Description:
UPS - Uninterruptible Power Supplies BC500,120V,60HZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$98.66 $98.66

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
500 VA / 260 W
120 VAC
1.5 min
8 Outlet
Desktop
110 VAC, 115 VAC, 120 VAC
5-15P, 5-15R
BC500
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: UPS - Uninterruptible Power Supplies
Runtime-Half Load: 6.9 min
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 4 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.