SC110PR

Mallory Sonalert
539-SC110PR
SC110PR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial FAST PULSE, 30-120V MED, CUL APPRVD

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.33 $57.33
$48.06 $480.60
$42.33 $1,058.25
$40.75 $2,037.50
$39.27 $3,927.00

Non-RoHS Version

Mallory Sonalert SC110P
Mallory Sonalert
Buzzers & Audio Indicators - Industrial FAST INTER 30-120V

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Piezoelectric
80 dBA
Pulse
2.9 kHz
120 VAC/120 VDC
22 mA
Screw
Panel Mount
43 mm x 36 mm
SC
Brand: Mallory Sonalert
Diameter: 43 mm
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 1.587328 oz
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
8531809041
CNHTS:
8531801001
CAHTS:
8531800090
TARIC:
8531807000
MXHTS:
85318099
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
Panel Mount Audible Alarms

Mallory Sonalert Products manufactures an extensive line of Panel Mount Audible Alarms with a wide variety of options for sounds, timing, frequency, pulsing, and tones. Featured series include the SC Series, with screw terminals, and the SCE Series, with euro-terminal finger-proof safe termination. These series offer voltages from 1VDC to 250VAC and an extensive range of warning sound options. Key markets for Panel Mount Audible Alarms from Mallory are security management, environmental control, industrial and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.