CS81W65

Molex
538-CS81W65
CS81W65

Mfr.:

Description:
AC Power Plugs & Receptacles 50A 3P4W 480V/3PH PLUG WATERTITE

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: AC Power Plugs & Receptacles
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Plugs
50 A
480 V
Straight
Yellow
IP67
Watertite
Accessory Type: Plugs
Brand: Molex
Compliance: CSA, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Type: Watertite with California Style Locking Blade
Part # Aliases: 1301550149
Unit Weight: 1.146 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99