930

Molex
538-930
930

Mfr.:

Description:
Standard Circular Connector HAND WIND CORD CAD DY HW100SERIES

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Accessories
450 mm
130087
Brand: Molex
Color: Yellow
Compliance: CSA, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Super-Safeway
Part # Aliases: 1300870057 01300870057 1300870057
Unit Weight: 20 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet