9208

Keystone Electronics
534-9208
9208

Mfr.:

Description:
Circuit Board Hardware - PCB COMPUTER BRACKET

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 64

Stock:
64 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 15 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$3.07 $3.07
$2.43 $24.30
$2.28 $57.00
$2.17 $217.00
$2.16 $540.00
$1.94 $970.00
$1.61 $4,025.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Computer Brackets
PC Bracket - EISA/ISA
120.02 mm
Unthreaded
Steel
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: 9200
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1.132118 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318290000
CNHTS:
8473309000
TARIC:
8536901000
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS