8264

Keystone Electronics
534-8264
8264

Mfr.:

Description:
Terminals SPADE TERMINALS

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
303 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.64 $0.64
$0.49 $4.90
$0.465 $11.63
$0.416 $41.60
$0.35 $175.00
$0.326 $326.00
$0.314 $785.00
$0.298 $1,490.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Screw Terminals
Crimp
Insulated
# 8
18 AWG
Screw
Red
Tin
Copper
8200
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Vinyl
Length: 22.35 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Wire Gauge: 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99