8261

Keystone Electronics
534-8261
8261

Mfr.:

Description:
Terminals CRIMP LUG

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 350

Stock:
350 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.46 $0.46
$0.39 $3.90
$0.355 $8.88
$0.29 $29.00
$0.249 $124.50
$0.232 $232.00
$0.218 $545.00
$0.207 $1,035.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Screw Terminals
Crimp
Not Insulated
# 8
10 AWG
Screw
Tin
Copper
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 18.54 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Wire Gauge: 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99