8203

Keystone Electronics
534-8203
8203

Mfr.:

Description:
Terminals CRIMP LUG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,251

Stock:
4,251 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4251 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 15 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.30 $0.30
$0.224 $2.24
$0.20 $5.00
$0.169 $16.90
$0.14 $70.00
$0.129 $129.00
$0.117 $292.50
$0.108 $540.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Screw Terminals
Crimp
Not Insulated
# 6
14 AWG
Screw
Tin
Copper
8200
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Not Insulated
Length: 15.24 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Wire Gauge: 14 AWG
Unit Weight: 0.027441 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99