4864

Keystone Electronics
534-4864
4864

Mfr.:

Description:
Standoffs & Spacers 3/8" FORCEFIT STDOFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 479

Stock:
479 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 15 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.58 $1.58
$1.28 $12.80
$1.22 $30.50
$1.21 $121.00
$0.74 $740.00
$0.68 $1,700.00
$0.669 $3,345.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Force Fit
4-40
0.375 in
Stainless Steel
0.219 in
Female / Female
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 4.67 mm
Mounting Hole Size: 0.166 in
Product Type: Standoffs, Spacers & Supports
Series: 4000
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 0.089961 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318190000
CAHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
TARIC:
8547200090
BRHTS:
73181900
ECCN:
EAR99