4618

Keystone Electronics
534-4618
4618

Mfr.:

Description:
IC & Component Sockets T0-3 SOCKET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: IC & Component Sockets
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transistor Sockets
2 Position
Solder Tail
Tin
11 mm
Bulk
Brand: Keystone Electronics
Contact Material: Brass
Features: Boss height 3.2 mm
Housing Material: Phenolic
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Unit Weight: 0.137153 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536698000
CNHTS:
8538900000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: