4245

Keystone Electronics
534-4245
4245

Mfr.:

Description:
Fuse Holder PC FUSE HOLDER .25"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,221
Expected 5/11/2026
6,160
1,210
Expected 5/18/2026
2,590
Expected 6/19/2026
2,360
Expected 6/22/2026
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.45 $2.45
$1.87 $18.70
$1.68 $42.00
$1.60 $160.00
$1.31 $1,310.00
$1.17 $2,925.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Holder
RoHS:  
M60 / M60p42
Fuse Blocks
3AG
Wave Soldering
PCB Mount
1 Pole
15 A
500 VAC
Through Hole
- 50 C
+ 145 C
Bulk
Brand: Keystone Electronics
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 0.176370 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536908585
CNHTS:
8536100000
CAHTS:
8536309090
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536909599
MXHTS:
8536908085
ECCN:
EAR99

Auto Blade Fuse Clips and Holders

Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS