386

Keystone Electronics
534-386
386

Mfr.:

Description:
Standoffs & Spacers .75 Rd Fem standoff .250 OD 6-32 Thrd

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standoffs
Round
6-32
19.7 mm
Phenolic
6.4 mm
Female
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Series: 300
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7415390000
TARIC:
8547200090
ECCN:
EAR99