367

Keystone Electronics
534-367
367

Mfr.:

Description:
Standoffs & Spacers PHEN SPCR #6X1/4

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.25 in
Phenolic
0.25 in
Female / Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 0.14 in
Product Type: Standoffs, Spacers & Supports
Series: 300
Factory Pack Quantity: 2500
Subcategory: Hardware
Unit Weight: 0.006768 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.