357

Keystone Electronics
534-357
357

Mfr.:

Description:
Standoffs & Spacers M/M HINGED STANDOFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 330

Stock:
330 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$3.41 $3.41
$2.68 $26.80
$2.59 $64.75
$2.46 $246.00
$2.34 $1,170.00
$1.67 $1,670.00
$1.59 $3,975.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hinged
4-40
0.5 in
Brass
0.187 in
Zinc
Male
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Series: 300
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 0.083577 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415390000
ECCN:
EAR99