3522

Keystone Electronics
534-3522
3522

Mfr.:

Description:
Fuse Clips AUTO FUSE CLIP .205"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 132,066

Stock:
132,066 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.22 $0.22
$0.163 $1.63
$0.146 $3.65
$0.123 $12.30
$0.102 $51.00
$0.094 $94.00
$0.09 $225.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Clips
RoHS:  
ATO, ATC, 257
Through Hole
20 A
Nickel
Bulk
Body Material: Brass
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 11.10 mm
Length: 6.88 mm
Product: Blade Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Pin
Voltage Rating: 500 VAC
Width: 3.18 mm
Unit Weight: 0.015873 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
CNHTS:
8536100000
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

Auto Blade Fuse Clips and Holders

Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.