232

Keystone Electronics
534-232
232

Mfr.:

Description:
9V Battery Snaps & Contacts 4" BATTERY SNAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,153

Stock:
27,153 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.65 $0.65
$0.55 $5.50
$0.522 $13.05
$0.485 $48.50
$0.32 $320.00
$0.29 $725.00
$0.28 $1,400.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: 9V Battery Snaps & Contacts
RoHS:  
Battery Snaps
9 V
1 Battery
Brass
Brand: Keystone Electronics
Contact Plating: Nickel Plating
Packaging: Bulk
Product Type: 9V Battery Snaps & Contacts
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 0.064022 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
CNHTS:
8536909000
CAHTS:
8544420090
JPHTS:
853890000
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.