1058

Keystone Electronics
534-1058
1058

Mfr.:

Description:
Coin Cell Battery Holders 2032 COIN CELL HLDER SMT 1.118"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
1 Battery
Solder Tabs
Brown (Tan)
Liquid Crystal Polymer (LCP)
SMD/SMT
Brand: Keystone Electronics
Contact Plating: Gold
Number of Contacts: 2 Contact
Packaging: Tray
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 120
Subcategory: Battery
Type: Tray
Unit Weight: 0.113824 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
CNHTS:
8536909000
CAHTS:
8536900090
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

In Stock: 1,620

Stock:
1,620 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 15% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.34 $1.34
$1.18 $11.80
$1.13 $28.25
$1.12 $134.40
$1.11 $266.40
$0.944 $566.40
$0.734 $792.72
$0.711 $1,791.72
$0.672 $3,386.88