1028

Keystone Electronics
534-1028

1028

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER PC AA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,861

Stock:

8,861 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.03 $2.03
$1.71 $42.75
$1.41 $141.00
$1.29 $322.50
$1.21 $605.00
$1.13 $1,130.00
$1.03 $2,575.00
$0.946 $4,730.00
$0.933 $9,330.00
Product Attribute Attribute Value
Keystone Electronics
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  Details
Battery Holders
AA
1 Battery
Snap In
Black
Nylon, Glass Filled
PCB
Brand: Keystone Electronics
Contact Plating: Nickel
Packaging: Tray
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Factory Pack Quantity: 50
Subcategory: Battery
Type: Tray
Unit Weight: 0.200003 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536908585
CNHTS:
8536909000
CAHTS:
8536900090
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

Image Description
Keystone Electronics 1024C
Cylindrical Battery Contacts, Clips, Holders & Springs cover for 1024/1016 and 1028
Keystone Electronics 1028C
Cylindrical Battery Contacts, Clips, Holders & Springs RETAINER FOR 1028
Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Littelfuse MINISMDC014F-2
Resettable Fuses - PPTC .14A 60V 10A Imax
Hirose Electric U.FL-R-SMT(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
TE Connectivity 640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straight Post tin
Keystone Electronics 108
Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER PC 1/2 AA
Keystone Electronics 1024C
Cylindrical Battery Contacts, Clips, Holders & Springs cover for 1024/1016 and 1028
Wurth Elektronik 74273002
EMI Filter Circuits WE-MLS EMI Ferrite 25MHz 4A 209Ohm
Bourns CMF-RL55A-0
Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM
Keystone Electronics 1021
Cylindrical Battery Contacts, Clips, Holders & Springs AAA PC Battery HOLDER
Keystone Electronics 1028C
Cylindrical Battery Contacts, Clips, Holders & Springs RETAINER FOR 1028