CL-30

Amphenol Advanced Sensors
527-CL30
CL-30

Mfr.:

Description:
Inrush Current Limiters 8A 2.50ohm Straight leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,696

Stock:
3,696
Can Ship Immediately
On Order:
725
Expected 4/7/2026
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.15 $2.15
$1.73 $8.65
$1.55 $15.50
$1.52 $38.00
$1.38 $69.00
$1.28 $128.00
$1.15 $287.50
$1.02 $510.00
$0.959 $959.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
8 A
115 VAC, 230 VAC
2.5 Ohms
25 %
19.56 mm
5.59 mm
8.33 mm
- 50 C
+ 175 C
Bulk
CL
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dissipation Factor DF: 25 mW/C
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2000
Subcategory: Inrush Current Limiters
Tradename: THERMOMETRICS
Type: NTC Thermistor
Part # Aliases: RL6606-1.645-59-S2
Unit Weight: 0.141096 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533408070
CNHTS:
8533400000
TARIC:
8533401000
CAHTS:
8533400000
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Inrush Current Limiters

Amphenol Advanced Sensors Inrush Current Limiters are UL approved and have a wide operating temperature range of -50°C to +175°C. These devices are NTC disc thermistors with uninsulated lead wires and offer excellent mechanical strength. They function as power resistors, which are able to limit surge current when high cold resistance drops to low hot resistance with current flow. Amphenol Advanced Sensors Inrush Current Limiters are suitable for PCB mounting. Typical applications include switching power supplies, fluorescent lamps, inverters, and motors.

FEATURED PRODUCTS
AMPHENOL