RJHSE-508A

Amphenol Commercial Products
523-RJHSE-508A
RJHSE-508A

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MODULAR JACK RJ-45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 2916   Multiples: 2916
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.20 $3,499.20

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
Unshielded
Cat 5
Right Angle
Solder
1.5 A
125 V
- 20 C
+ 85 C
RJHSE
Tube
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Pitch: 1.27 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 2916
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 84K8152
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99