ACJS-MHOM

Amphenol Audio
523-ACJS-MHOM
ACJS-MHOM

Mfr.:

Description:
Phone Connectors 1/4"HOR Snap-fit CHASSIS CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
3 Position
Through Hole
Switched
Solder
Copper
Right Angle
M
Tray
Brand: Amphenol Audio
Contact Rating: 10 A
Housing Material: Polyamide (PA)
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 0.550782 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1/4" (6.35mm) Plugs

Amphenol Audio 1/4" (6.35mm) Plugs offer mono or stereo tip/ring/sleeve (TRS) options and a Slimline design. These connectors provide quick and easy assembly and a chuck-style cable clamp. Other features include a molded backshell and a nickel or black shell finish. Amphenol Audio 1/4" (6.35mm) Plugs are available with nickel or gold contact plating.

In Stock: 3,284

Stock:
3,284 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 40% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.18 $1.18
$1.00 $10.00
$0.893 $22.33
$0.849 $84.90
$0.786 $235.80
$0.751 $375.50
$0.714 $714.00
$0.676 $1,690.00
$0.656 $3,280.00