083-1R-RFX

Amphenol RF
523-83-1R-RFX
083-1R-RFX

Mfr.:

Description:
RF Connectors / Coaxial Connectors UHF STRT JACK PANEL MOUNT SOLDER CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 360

Stock:
360
Can Ship Immediately
On Order:
175
Expected 7/7/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$7.30 $7.30
$7.13 $71.30
$6.61 $165.25
$6.40 $320.00
$6.14 $614.00
$5.95 $1,487.50
$5.67 $2,835.00
$5.26 $5,260.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
UHF
Jack (Socket)
Non-Constant
300 MHz
Solder Cup
Straight
Standard
Flange Mount
Bulk
Body Finish: Nickel
Body Material: Zinc Die Cast
Body Style: Flange
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Silver
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: UHF
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: 83-1R-RFX
Unit Weight: 0.858647 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
CNHTS:
8536901100
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UHF Coaxial Connectors

Amphenol RF Ultra High Frequency (UHF) Coaxial Connectors are general-purpose units developed for use in low-frequency systems from 0.6MHz to 300MHz. Amphenol RF UHF connectors feature a large-size threaded coupling with a rugged design and offer non-demanding specifications. Typical applications include wireless, low frequency, antennas, cable assemblies, public address systems, and CB radios.