083-168-RFX

Amphenol RF
523-83-168-RFX
083-168-RFX

Mfr.:

Description:
RF Adapters - In Series UHF REDUCING ADAPTER FOR RG-59

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 374

Stock:
374 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.19 $11.90
$1.06 $26.50
$1.01 $101.00
$0.949 $237.25
$0.904 $452.00
$0.786 $786.00
$0.766 $1,915.00
$0.75 $3,750.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
UHF
Non-Constant
300 MHz
Nickel
Brass
Bulk
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Orientation: Straight
Product Type: RF Adapters - In Series
Series: UHF
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 83-168-RFX U0181A2-APL/BR=NI
Unit Weight: 0.174253 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

UHF Coaxial Connectors

Amphenol RF Ultra High Frequency (UHF) Coaxial Connectors are general-purpose units developed for use in low-frequency systems from 0.6MHz to 300MHz. Amphenol RF UHF connectors feature a large-size threaded coupling with a rugged design and offer non-demanding specifications. Typical applications include wireless, low frequency, antennas, cable assemblies, public address systems, and CB radios.