082-64-RFX

Amphenol RF
523-82-64-RFX
082-64-RFX

Mfr.:

Description:
RF Adapters - In Series R/A ADAPT JCK/PLG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 222

Stock:
222 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$21.17 $21.17
$18.45 $4,612.50
$17.57 $8,785.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
N
Jack (Female)
Normal
Plug (Male)
Normal
50 Ohms
11 GHz
Nickel
Gold
Brass
Bulk
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Orientation: Right Angle
Product Type: RF Adapters - In Series
Series: Type N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: N5072A1-NT3G-50
Unit Weight: 0.211644 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connectors for Green Energy Technology

Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360º rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid , SmartMeter ™, and other automated meter applications.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Coaxial Adapters

Amphenol RF In-Series and Between-Series Coaxial Adapters are designed to meet the requirements of RF applications. These adapters provide consistent electrical performance and optimized mechanical reliability, as they allow transitions between popular coaxial connector interfaces such as BNC, SMA, N-Type, and TNC. Amphenol RF Coaxial Adapters feature multiple adapter configurations and are available in a variety of body materials, including brass, beryllium copper, and stainless steel.