082-6092-RFX

Amphenol RF
523-82-6092-RFX
082-6092-RFX

Mfr.:

Description:
RF Connectors / Coaxial Connectors N JACK FOR RG-59 RG-62

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$10.30 $1,030.00
$9.39 $2,347.50
$8.78 $4,390.00
$8.58 $8,580.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-59, 62
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Type N
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 1.5 kV
Part # Aliases: 82-6092-RFX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
CNHTS:
8538900000
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connectors for Green Energy Technology

Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360º rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid , SmartMeter ™, and other automated meter applications.

N-Type Connectors

Amphenol RF N-Type Connectors feature a rugged, medium-sized design that accommodates medium- to miniature-sized RG coaxial cables, including RG-8, RG-58, RG-141, RG-225, and low loss performance cables. These weatherproof cables provide consistent performance through 11GHz with 50Ω impedance, 1500V peak voltage, 2500VRMS dielectric withstanding voltage, and 5000MΩ minimum insulation resistance. Amphenol RF N-Type Connectors offer straight and right-angle plug styles with panel-mount, bulkhead-mount, or receptacle jack styles. Military (M39012), industrial (UG), and commercial (RFX) grade products are available. Applications include surge protection, instrumentation, antennas, broadcast, microwave radio, radios and radars, satellite communications, base stations, military and aerospace (Mil-Aero), wireless LAN (WLAN), and personal communication services (PCS).