082-5722-RFX

Amphenol RF
523-82-5722-RFX
082-5722-RFX

Mfr.:

Description:
RF Terminators N PLUG TERM 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 264

Stock:
264
Can Ship Immediately
On Order:
570
Expected 8/11/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$13.67 $13.67
$12.36 $123.60
$11.84 $296.00
$11.39 $569.50
$11.33 $1,133.00
$10.33 $2,582.50
$9.66 $4,830.00
$8.86 $8,860.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Terminators
RoHS:  
REACH - SVHC:
N
Plug (Male)
50 Ohms
Brass
Nickel
Bulk
Brand: Amphenol RF
Product Type: RF Terminators
Series: Type N
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 82-5722-RFX
Unit Weight: 1.362192 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
CNHTS:
8538900000
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connectors for Green Energy Technology

Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360º rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid , SmartMeter ™, and other automated meter applications.