082-5590-RFX

Amphenol RF
523-82-5590-RFX
082-5590-RFX

Mfr.:

Description:
RF Connectors / Coaxial Connectors BULKHEAD JACK S/CUP FRONT MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 87

Stock:
87 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$20.44 $20.44
$18.75 $187.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
Twinax
Jack (Socket)
Non-Constant
500 MHz
Solder Cup
Straight
Standard
Bulkhead - Rear Mount
RG-174, 188A
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Twinax
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: 82-5590-RFX TWX6351B1-NPB3G-95
Unit Weight: 1.470924 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
CNHTS:
8536901900
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Twinax Connectors

Amphenol RF Twinax Connectors are used with 78Ω and 95Ω conductor cables and operate from 0MHz to 200MHz. Due to the improved shielding characteristic (>30dB), these connectors are used in balanced low level and high sensitivity circuits. Amphenol RF Twinax Connectors meet the applicable sections of MIL-DTL-3655. They feature keyway polarization to ensure system integrity and prevent signals from being mixed. These connectors are ideal for computer network applications.