082-5589-RFX

Amphenol RF
523-82-5589-RFX
082-5589-RFX

Mfr.:

Description:
RF Connectors / Coaxial Connectors SRT PLUG B8227 B9207

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 68

Stock:
68 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$13.51 $13.51
$12.69 $126.90
$12.20 $305.00
$11.96 $598.00
$11.21 $1,121.00
$10.80 $2,700.00
$10.28 $5,140.00
$9.79 $9,790.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
Twinax
Plug (Pin)
Non-Constant
500 MHz
Clamp
Straight
Standard
Cable Mount / Free Hanging
Belden 9207, IBM 7362211
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: 82-5589-RFX TWX1141A1-NPB3G-9207-95
Unit Weight: 2.402157 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
CNHTS:
8536901900
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Twinax Connectors

Amphenol RF Twinax Connectors are used with 78Ω and 95Ω conductor cables and operate from 0MHz to 200MHz. Due to the improved shielding characteristic (>30dB), these connectors are used in balanced low level and high sensitivity circuits. Amphenol RF Twinax Connectors meet the applicable sections of MIL-DTL-3655. They feature keyway polarization to ensure system integrity and prevent signals from being mixed. These connectors are ideal for computer network applications.