082-4429-RFX

Amphenol RF
523-82-4429-RFX
082-4429-RFX

Mfr.:

Description:
RF Connectors / Coaxial Connectors Type N Strt Jack Blkhd Crimp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 35

Stock:
35 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$27.61 $27.61
$23.47 $234.70
$22.00 $550.00
$20.95 $1,047.50
$20.25 $2,025.00
$19.76 $4,940.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-8, 213, 225
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Threaded
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Type N
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 1.5 kV
Part # Aliases: 82-4429-RFX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N-Type Connectors

Amphenol RF N-Type Connectors feature a rugged, medium-sized design that accommodates medium- to miniature-sized RG coaxial cables, including RG-8, RG-58, RG-141, RG-225, and low loss performance cables. These weatherproof cables provide consistent performance through 11GHz with 50Ω impedance, 1500V peak voltage, 2500VRMS dielectric withstanding voltage, and 5000MΩ minimum insulation resistance. Amphenol RF N-Type Connectors offer straight and right-angle plug styles with panel-mount, bulkhead-mount, or receptacle jack styles. Military (M39012), industrial (UG), and commercial (RFX) grade products are available. Applications include surge protection, instrumentation, antennas, broadcast, microwave radio, radios and radars, satellite communications, base stations, military and aerospace (Mil-Aero), wireless LAN (WLAN), and personal communication services (PCS).