082-100-RFX

Amphenol RF
523-82-100-RFX
082-100-RFX

Mfr.:

Description:
RF Adapters - In Series PLUG TO PLUG ADAPT UG-57B/U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22
Expected 5/15/2026
497
Expected 7/29/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$12.72 $12.72
$12.57 $125.70
$12.00 $300.00
$11.08 $554.00
$10.44 $2,610.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
N
Plug (Male)
Normal
Plug (Male)
Normal
50 Ohms
11 GHz
Straight
Nickel
Gold
Brass
Bulk
Brand: Amphenol RF
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Frequency Range: 0 Hz to 11 GHz
Minimum Frequency: 0 Hz
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - In Series
Series: Type N
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: N2071A1-NT3G-50
Unit Weight: 2.240002 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99