081-120-RFX

Amphenol RF
523-81-120-RFX
081-120-RFX

Mfr.:

Description:
RF Connectors / Coaxial Connectors MINI UHF SJACK BLKHD SOLDER CUP, 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 138

Stock:
138 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$8.58 $8.58
$7.28 $72.80
$6.83 $170.75
$6.50 $325.00
$6.19 $619.00
$5.73 $1,432.50
$5.52 $2,760.00
$5.26 $5,260.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
Mini-UHF
Jack (Socket)
50 Ohms
2.2 GHz
Solder Cup
Straight
Standard
Bulkhead - Rear Mount
Bulk
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Mini-UHF
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 81-120-RFX MU6451B1-NT3G-50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
CNHTS:
8538900000
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99