000-79875-RFX

Amphenol RF
523-79875-RFX
000-79875-RFX

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC CLAMP PLUG RG-58

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 947

Stock:
947
Can Ship Immediately
On Order:
760
Expected 9/30/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$6.70 $6.70
$5.69 $56.90
$5.33 $133.25
$5.08 $254.00
$4.47 $447.00
$4.28 $1,070.00
$4.19 $2,095.00
$3.95 $3,950.00
$3.85 $9,625.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
TNC
Plug (Pin)
50 Ohms
6 GHz
Clamp
Straight
Standard
Cable Mount / Free Hanging
RG-58/U, 58C/U, 142A/U, 223/U
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: TNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: 79875-RFX
Unit Weight: 0.409178 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNC Threaded Connectors

Amphenol RF TNC Threaded Connectors are miniature, threaded weatherproof units with a constant 50Ω or 75Ω impedance that operate from 500MHz to 11GHz. A threaded coupling interface ensures the connectors will not de-couple in vibration-intensive applications. There are two types of TNC connectors: standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface. This ensures that reverse polarity interface connectors do not mate with standard interface connectors. Many TNC connectors are UL recognized under the component program and have undergone stringent testing from an independent laboratory.

Connectors for Green Energy Technology

Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360º rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid , SmartMeter ™, and other automated meter applications.

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.