000-7925-RFX

Amphenol RF
523-7925-RFX
000-7925-RFX

Mfr.:

Description:
RF Adapters - In Series BULKHEAD JACK/JACK ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 612

Stock:
612
Can Ship Immediately
On Order:
14
Expected 7/21/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$19.70 $19.70
$17.56 $175.60
$16.80 $420.00
$15.96 $798.00
$15.68 $1,568.00
$15.26 $3,815.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
Twinax
Jack (Female)
Normal
Jack (Female)
Normal
Non-Constant
500 MHz
Bulkhead
Nickel
Gold
Beryllium Copper
Bulk
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Series: Twinax
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 7925-RFX, TWX7471B1-NPB3G-95
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99