000-78750-RFX

Amphenol RF
523-78750-RFX
000-78750-RFX

Mfr.:

Description:
RF Connector Accessories TNC CAP AND CHAIN

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$4.93 $4.93
$4.18 $41.80
$3.92 $98.00
$3.73 $186.50
$3.55 $355.00
$3.45 $862.50
$3.17 $1,585.00
$3.02 $3,020.00
$2.83 $7,075.00

Similar Product

Amphenol RF 202101
Amphenol RF
RF Connector Accessories TNC MALE CAP AND CHAIN

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connector Accessories
RoHS:  
Dust Cap with Chain
TNC
Nickel
Accessories
Bulk
Brand: Amphenol RF
Gender: Male
Impedance: 50 Ohms
Product Type: RF Connector Accessories
Series: TNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 78750-RFX, T1005A1-N
Unit Weight: 0.335103 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
CNHTS:
8538900000
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNC Threaded Connectors

Amphenol RF TNC Threaded Connectors are miniature, threaded weatherproof units with a constant 50Ω or 75Ω impedance that operate from 500MHz to 11GHz. A threaded coupling interface ensures the connectors will not de-couple in vibration-intensive applications. There are two types of TNC connectors: standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface. This ensures that reverse polarity interface connectors do not mate with standard interface connectors. Many TNC connectors are UL recognized under the component program and have undergone stringent testing from an independent laboratory.

Connectors for Green Energy Technology

Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360º rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid , SmartMeter ™, and other automated meter applications.