242124

Amphenol RF
523-242124
242124

Mfr.:

Description:
RF Adapters - Between Series SMA PLUG TO TNC JACK ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 397

Stock:
397 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$22.13 $22.13
$19.00 $190.00
$17.81 $445.25
$16.96 $848.00
$16.39 $1,639.00
$15.49 $3,872.50
$15.04 $7,520.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
SMA
Plug (Male)
Normal
TNC
Jack (Female)
Normal
11 GHz
50 Ohms
Straight
Nickel
Brass
Gold
Bulk
Brand: Amphenol RF
Connector Type: SMA TNC
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: SMAM-TF-NT3G-50
Unit Weight: 0.309000 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMA Coaxial Connectors

Amphenol RF SMA Coaxial Connectors provide high-performance RF interconnect solutions engineered for demanding applications. Designed for 50Ω systems, these threaded coaxial connectors offer exceptional electrical performance up to 26.5GHz, ensuring minimal signal loss and superior VSWR. Precision-machined components and rugged construction deliver reliable mechanical integrity, even in harsh or high-vibration environments. Versatile mounting options include PCB-mount, cable-mount, and panel-mount, allowing seamless integration into a wide array of systems. PCB mount options include through-hole, surface mount, and end launch configurations to accommodate diverse design requirements.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Coaxial Adapters

Amphenol RF In-Series and Between-Series Coaxial Adapters are designed to meet the requirements of RF applications. These adapters provide consistent electrical performance and optimized mechanical reliability, as they allow transitions between popular coaxial connector interfaces such as BNC, SMA, N-Type, and TNC. Amphenol RF Coaxial Adapters feature multiple adapter configurations and are available in a variety of body materials, including brass, beryllium copper, and stainless steel.