175107-R2-24.00

Amphenol RF
523-175107-R2-24.00
175107-R2-24.00

Mfr.:

Description:
RF Cable Assemblies N JK TO N RA/PL 24IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 20% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$93.09 $2,327.25
$85.36 $4,268.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
609.6 mm (24 in)
Bulk
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
CAHTS:
8544420090
JPHTS:
8544420102
TARIC:
8544200090
ECCN:
EAR99

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.

N-Type Cable Assemblies

Amphenol RF N-Type Cable Assemblies offer 50Ω impedance and feature optimal performance up to 11GHz. This series is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance. Amphenol RF N-Type Cable Assemblies feature Nexcote® (white bronze) plating to reduce unwanted passive intermodulation distortion.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Amphenol Connex RF Fixed Length Cable Assemblies

Amphenol Connex RF Fixed Length Cable Assemblies offer miniature RF connectors with bayonet coupling mechanism which provides quick connect and disconnect. The cable assemblies feature impedance of 50 Ω and 75 Ω to allow customers to match impedance to system requirements and connectors are intermateable to ensure non-destructive mating. Three grades of connectors are available for military, industrial and commercial application.
Learn More

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.