172153

Amphenol RF
523-172153
172153

Mfr.:

Description:
RF Connectors / Coaxial Connectors N BLKHD JACK SOLDER .250 SEMI RIGID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 304

Stock:
304
Can Ship Immediately
On Order:
111
Expected 5/30/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$16.49 $16.49
$14.58 $145.80
$10.62 $5,310.00
$9.99 $9,990.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Solder
Straight
Standard
Bulkhead - Rear Mount
0.25 in. Semi-Rigid
Bulk
Body Finish: Copper-Tin-Zinc Alloy
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Type N
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 1.5 kV
Unit Weight: 1.238116 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
CNHTS:
8538900000
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

Amphenol Connex Threaded Connectors and Adapters

Amphenol Connex Threaded Connectors and Adapters offer superior performance and reliability, suitable for every type of environment. Engineered to enhance electrical and mechanical performance Threaded Connectors and Adapters are ideal for high performance, low noise applications. Amphenol Connex connectors feature uncompromised quality through their non-stop quality control system, as well as cost effectiveness.
Learn More

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

N-Type Connectors

Amphenol RF N-Type Connectors feature a rugged, medium-sized design that accommodates medium- to miniature-sized RG coaxial cables, including RG-8, RG-58, RG-141, RG-225, and low loss performance cables. These weatherproof cables provide consistent performance through 11GHz with 50Ω impedance, 1500V peak voltage, 2500VRMS dielectric withstanding voltage, and 5000MΩ minimum insulation resistance. Amphenol RF N-Type Connectors offer straight and right-angle plug styles with panel-mount, bulkhead-mount, or receptacle jack styles. Military (M39012), industrial (UG), and commercial (RFX) grade products are available. Applications include surge protection, instrumentation, antennas, broadcast, microwave radio, radios and radars, satellite communications, base stations, military and aerospace (Mil-Aero), wireless LAN (WLAN), and personal communication services (PCS).