135103-R2-06.00

Amphenol RF
523-135103-R2-06.00
135103-R2-06.00

Mfr.:

Description:
RF Cable Assemblies SMA Right Angle Plug to SMA Straight Plug 0.141 Hand Formable 50 Ohm 6 inches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 20% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$32.78 $819.50
$32.65 $1,632.50
$30.01 $3,001.00
$29.06 $7,265.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
SMA
Plug (Male)
Right Angle
SMA
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
18 GHz
0.141 Conformable Semi-Rigid
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000
CNHTS:
8544200000
CAHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

Amphenol Connex RF Fixed Length Cable Assemblies

Amphenol Connex RF Fixed Length Cable Assemblies offer miniature RF connectors with bayonet coupling mechanism which provides quick connect and disconnect. The cable assemblies feature impedance of 50 Ω and 75 Ω to allow customers to match impedance to system requirements and connectors are intermateable to ensure non-destructive mating. Three grades of connectors are available for military, industrial and commercial application.
Learn More

SMA Cable Assemblies

Amphenol RF SMA Cable Assemblies are available in in-series and between series configurations. These semi-precision, sub-miniature, high-frequency connectors feature assemblies that use both flexible and semi-rigid (hand conformable) cable types. SMA assemblies with the semi-rigid cable offer DC to 18GHz, while assemblies using flexible cable perform up to 12.4GHz, depending on cable type. Both cable types provide low reflection and constant 50Ω impedance. Amphenol RF SMA connectors feature a thread-on interface that offers high mechanical strength, high durability, and low VSWR. Amphenol RF SMA Cable Assemblies are offered in standard lengths ranging from 50mm to 100m.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More