122409

Amphenol RF
523-122409
122409

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC STRAIGHT JACK RG8X/LMR240

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 435

Stock:
435 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$9.72 $9.72
$8.75 $87.50
$8.25 $206.25
$8.03 $401.50
$7.82 $782.00
$6.98 $1,745.00
$6.55 $3,275.00
$5.68 $5,680.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
TNC
Jack (Socket)
50 Ohms
11 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-8X, LMR240, Belden 7808A
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: TNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: T6121A1-NT3G-8X-50
Unit Weight: 0.384486 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
CNHTS:
8538900000
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TNC Threaded Connectors

Amphenol RF TNC Threaded Connectors are miniature, threaded weatherproof units with a constant 50Ω or 75Ω impedance that operate from 500MHz to 11GHz. A threaded coupling interface ensures the connectors will not de-couple in vibration-intensive applications. There are two types of TNC connectors: standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface. This ensures that reverse polarity interface connectors do not mate with standard interface connectors. Many TNC connectors are UL recognized under the component program and have undergone stringent testing from an independent laboratory.