112447

Amphenol RF
523-112447
112447

Mfr.:

Description:
RF Adapters - In Series BNC PLUG TO PLUG ADAPTER 50 OHM BR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23

Stock:
23
Can Ship Immediately
On Order:
50
Expected 7/22/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$11.48 $11.48
$10.17 $101.70
$9.78 $244.50
$9.39 $469.50
$8.87 $887.00
$8.09 $2,022.50
$5.64 $2,820.00
$5.21 $5,210.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
BNC
Plug (Male)
Normal
Plug (Male)
Normal
50 Ohms
4 GHz
Nickel
Gold
Brass
Bulk
Brand: Amphenol RF
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Orientation: Straight
Product Type: RF Adapters - In Series
Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: B2071A2-ND3G-50
Unit Weight: 0.601774 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Coaxial Adapters

Amphenol RF In-Series and Between-Series Coaxial Adapters are designed to meet the requirements of RF applications. These adapters provide consistent electrical performance and optimized mechanical reliability, as they allow transitions between popular coaxial connector interfaces such as BNC, SMA, N-Type, and TNC. Amphenol RF Coaxial Adapters feature multiple adapter configurations and are available in a variety of body materials, including brass, beryllium copper, and stainless steel.

BNC Connectors & Adapters

Amphenol RF BNC Connectors and Adapters are available with 50Ω or 75Ω impedance and operate in a 0GHz to 6GHz frequency range. These lightweight miniature connectors offer reliability, 1500VRMS dielectric withstanding voltage, 1000VRMS voltage rating, and 5000MΩ or 10,000MΩ minimum insulation resistance. Many of the connectors feature bayonet-style coupling for quick connections and disconnections. These connectors are available in 50Ω, 75Ω, and 50Ω reverse polarity. The in-series adapters offer two different interfaces within the same connector series, while between-series adapters include interfaces from different connector series. Applications for Amphenol RF BNC Connectors and Adapters are antennas, telecom, automotive, computers/LANs, medical equipment, Mil-Aero, and much more. A full line of PCB receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.