112127

Amphenol RF
523-112127
112127

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC ST CRIMP PLUG RF59T 75 OHM 3PC BR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 61

Stock:
61 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$5.87 $5.87
$5.34 $53.40
$5.05 $126.25
$4.94 $247.00
$4.70 $470.00
$4.11 $1,027.50
$4.00 $2,000.00
$3.41 $3,410.00
$3.33 $8,325.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Connectors
BNC
Plug (Pin)
75 Ohms
4 GHz
Crimp
Straight
RG-59/U Plenum
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Bayonet
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: B1121C1-ND3G-59T-75
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

USHTS:
8536694010
CNHTS:
8538900000
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

BNC Connectors & Adapters

Amphenol RF BNC Connectors and Adapters are available with 50Ω or 75Ω impedance and operate in a 0GHz to 6GHz frequency range. These lightweight miniature connectors offer reliability, 1500VRMS dielectric withstanding voltage, 1000VRMS voltage rating, and 5000MΩ or 10,000MΩ minimum insulation resistance. Many of the connectors feature bayonet-style coupling for quick connections and disconnections. These connectors are available in 50Ω, 75Ω, and 50Ω reverse polarity. The in-series adapters offer two different interfaces within the same connector series, while between-series adapters include interfaces from different connector series. Applications for Amphenol RF BNC Connectors and Adapters are antennas, telecom, automotive, computers/LANs, medical equipment, Mil-Aero, and much more. A full line of PCB receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.