095-820-109-25H

Amphenol RF
523-095-820-109-25H
095-820-109-25H

Mfr.:

Description:
RF Cable Assemblies FKRA(M)-AMC(M)1.37MM 9.84 Str Blkhd Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
 
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$22.49 $2,249.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMB
Plug (Male)
Straight
AMC
Plug (Male)
Straight
250 mm (9.843 in)
50 Ohms
6 GHz
Bulk
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
IP Rating: IP67
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 0.328048 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000
CNHTS:
8544200000
TARIC:
8544200090
ECCN:
EAR99

Ultraminiature Connectors

Amphenol RF Ultraminiature Connectors offer a low profile with a mated height as low as 1.4mm. These connectors are designed as 50Ω with a frequency range of DC to 6GHz. A snap-on coupling style ensures secure and easy mating. The Amphenol RF product offering includes connectors, adapters, and cable assemblies. Applications for these ultraminiature connectors include RFID, notebook computers, remote measuring equipment, BLUETOOTH®, GPS, and handheld and portable devices.

AMC Connectors & Cable Assemblies

Amphenol RF Micro Coaxial (AMC) Connectors and Cable Assemblies are designed for use in applications with 50Ω impedance requirements. Amphenol RF AMC Connectors feature a low profile of 2.5mm off the board and an extremely small board footprint of 3mm x 3mm. Typical applications include wireless internet, wireless infrastructure, inventory/barcode scanners, and more.

FAKRA to AMC Cable Assemblies

Amphenol RF Fixed-Length FAKRA to AMC Cable Assemblies combine the automotive industry-standard FAKRA connector with the micro-miniature AMC connector on an ultra-flexible 1.37mm coax cable. This combination allows for easy connections / disconnections and is ideal for automotive and IoT applications that require a compact infrastructure. The FAKRA bulkhead straight-plug connector offers color coding and available keying to prevent mismating during the installation process. The AMC right-angle plug connector features a low profile and small board footprint. Amphenol RF Fixed-Length FAKRA to AMC Cable Assemblies can be terminated with any other AMC or similarly keyed FAKRA, respectively, and are IP67 rated when mounted for protection in case of temporary submersion.