082-6151-RFX

Amphenol RF
523-082-6151-RFX
082-6151-RFX

Mfr.:

Description:
RF Connectors / Coaxial Connectors N Straight Bulkhead Crimp Jack 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 66

Stock:
66 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$13.34 $13.34
$11.83 $118.30
$11.38 $284.50
$10.92 $546.00
$9.19 $919.00
$8.76 $2,190.00
$8.49 $4,245.00
$8.16 $8,160.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-8X, Belden 9258
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 1.5 kV
Part # Aliases: 08R0741
Unit Weight: 1.515741 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
CNHTS:
8538900000
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99