081-183-RFX

Amphenol RF
523-081-183-RFX
081-183-RFX

Mfr.:

Description:
RF Connectors / Coaxial Connectors MINI UHF S CRIMP JCK FOR RG-58, 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 45

Stock:
45 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$5.30 $5.30
$4.50 $45.00
$4.22 $105.50
$4.02 $201.00
$3.83 $383.00
$3.54 $885.00
$3.41 $1,705.00
$3.23 $3,230.00
$3.05 $7,625.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
Mini-UHF
Jack (Socket)
50 Ohms
2.2 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-58
Bulk
Body Finish: Nickel
Body Material: Zinc Die Cast
Body Style: Straight
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Mini-UHF
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 81-183-RFX MU6121B1-ND3G-58U-50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
CNHTS:
8538900000
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UHF Coaxial Connectors

Amphenol RF Ultra High Frequency (UHF) Coaxial Connectors are general-purpose units developed for use in low-frequency systems from 0.6MHz to 300MHz. Amphenol RF UHF connectors feature a large-size threaded coupling with a rugged design and offer non-demanding specifications. Typical applications include wireless, low frequency, antennas, cable assemblies, public address systems, and CB radios.