ZXMS6006DGTA

Diodes Incorporated
522-ZXMS6006DGTA
ZXMS6006DGTA

Mfr.:

Description:
MOSFETs 60V N-CH INTELLIFET 60V VDS Mosfet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
60 V
2.8 A
100 mOhms
- 5 V, 5 V
700 mV
- 40 C
+ 125 C
3 W
Enhancement
IntelliFET
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Single
Fall Time: 15 us
Product Type: MOSFETs
Rise Time: 18 us
Series: ZXMS6006
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 us
Typical Turn-On Delay Time: 8.6 us
Unit Weight: 0.003951 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290065
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

IntelliFET Self-Protected MOSFETs

Diodes Inc. IntelliFET Self-Protected MOSFETs integrate a power MOSFET with a complete array of protection circuits. These protections guard against ESD, over-current, over-voltage and over-temperature conditions. Intelligent MOSFETs sense potentially catastrophic conditions and protects themselves and the connected loads. These protection functions improve overall system reliability. Additional features like status flags provide diagnostic capabilities that aid isolation and rectification faults within a vehicle.

In Stock: 228

Stock:
228
Can Ship Immediately
On Order:
17,000
Expected 11/6/2026
17,000
Expected 1/18/2027
Factory Lead-Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.76 $1.76
$1.08 $10.80
$0.976 $97.60
$0.849 $424.50
Full Reel (Order in multiples of 1000)
$0.739 $739.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.