ZTX795A

Diodes Incorporated
522-ZTX795A
ZTX795A

Mfr.:

Description:
Bipolar Transistors - BJT PNP Super E-Line

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
PNP
Single
500 mA
140 V
140 V
5 V
300 mV
1 W
100 MHz
- 55 C
+ 200 C
ZTX795
Bulk
Brand: Diodes Incorporated
Continuous Collector Current: - 500 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Unit Weight: 0.016000 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290055
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14,412

Stock:
14,412 Can Ship Immediately
Quantities greater than 14412 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.80 $1.80
$0.90 $9.00
$0.712 $71.20
$0.629 $314.50
$0.559 $559.00
$0.49 $980.00
$0.428 $1,712.00